ISL21010CFH341Z-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,647
Unit Price: $1.92000
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21010CFH341Z-T7A

DigiKey Part Number
ISL21010CFH341Z-T7ATR-ND - Tape & Reel (TR)
ISL21010CFH341Z-T7ACT-ND - Cut Tape (CT)
ISL21010CFH341Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010CFH341Z-T7A
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
112µVp-p
Noise - 10Hz to 10kHz
56µVrms
Voltage - Input
4.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.73000$2.73
10$2.03300$20.33
25$1.85960$46.49
100$1.66890$166.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.57808$394.52
500$1.52332$761.66
750$1.49591$1,121.93
1,250$1.46553$1,831.91
1,750$1.44777$2,533.60
2,500$1.43069$3,576.72
6,250$1.39391$8,711.94
Manufacturers Standard Package