
PL1930 | |
|---|---|
DigiKey Part Number | PL1930-ND |
Manufacturer | |
Manufacturer Product Number | PL1930 |
Description | CMC 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.270" W (7.62mm x 6.85mm) | |
Height (Max) | 0.250" (6.35mm) | |
Package / Case | Vertical, 6 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $17.32500 | $2,425.50 |


