Image for 383-10-152-00-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383-10-152-00-001101

DigiKey Part Number
383-10-152-00-001101-ND
Manufacturer
Manufacturer Product Number
383-10-152-00-001101
Description
CONN HDR STRIP SOLDER 52POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
52 Position Header Strip Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
383-10-152-00-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Solder Cup
Number of Positions
52
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Wire Wrap
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$25.72450$1,028.98
Manufacturers Standard Package