
27110 | |
|---|---|
DigiKey Part Number | STAMP1C-ND |
Manufacturer | |
Manufacturer Product Number | 27110 |
Description | CARRIER BOARD BASIC STAMP I |
Customer Reference | |
Detailed Description | BASIC Stamp® 1 Plated Through Hole Protoboard Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | BASIC Stamp® 1 | |
Contents | Board(s) | |
Note | - |



