NCP3065D1SLDGEVB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board

NCP3065D1SLDGEVB

DigiKey Part Number
NCP3065D1SLDGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP3065D1SLDGEVB
Description
EVAL BOARD FOR NCP3065
Customer Reference
Detailed Description
NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
350mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
14.4V
Features
-
Voltage - Input
12V
Contents
Board(s)
Utilized IC / Part
NCP3065
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes