
MMBTA92LT1 | |
---|---|
DigiKey Part Number | MMBTA92LT1OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBTA92LT1 |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92LT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |