
FPF1C2P5MF07AM | |
|---|---|
DigiKey Part Number | FPF1C2P5MF07AM-ND |
Manufacturer | |
Manufacturer Product Number | FPF1C2P5MF07AM |
Description | IGBT MODULE 620V 39A 231W F1 |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 620 V 39 A 231 W Chassis Mount F1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 620 V | |
Current - Collector (Ic) (Max) | 39 A | |
Power - Max | 231 W | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input | Single Phase Bridge Rectifier | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | F1 Module | |
Supplier Device Package | F1 | |
Base Product Number |

