ADT7473ARQZ-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,496
Unit Price: $3.46000
Datasheet
16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7473ARQZ-001

DigiKey Part Number
ADT7473ARQZ-001-ND
Manufacturer
Manufacturer Product Number
ADT7473ARQZ-001
Description
IC REMOTE THERMAL CTRLR 16-QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7473ARQZ-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5%
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Obsolete
Marketplace Stock: 686 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

686In Stock
Ships from Rochester Electronics, LLC