G2RV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2RV-SL701-AC/DC24

DigiKey Part Number
Z7622-ND
Manufacturer
Manufacturer Product Number
G2RV-SL701-AC/DC24
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2640VA, 750W
Coil Current
13 mA
Coil Type
Non Latching
Features
Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
2.4 VAC/DC
Operate Time
20 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
-
Approval Agency
CE, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.8 kOhms
Base Product Number
Obsolete
This product is no longer manufactured.