E3X-SD51 2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 11
Unit Price: $281.28000
Datasheet

Similar


Omron Automation and Safety
In Stock: 60
Unit Price: $221.65000
Datasheet
Standard Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X-SD51 2M

DigiKey Part Number
E3X-SD512M-ND
Manufacturer
Manufacturer Product Number
E3X-SD51 2M
Description
FIBER AMP PNP 2M PRE-WIRED
Customer Reference
Detailed Description
Standard Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Standard
Voltage - Supply
12V ~ 24V
Output Type
PNP
Current - Supply
40 mA
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes