
E3C-C | |
|---|---|
DigiKey Part Number | E3C-C-ND |
Manufacturer | |
Manufacturer Product Number | E3C-C |
Description | AMPL PHOTO 100-240V 50/60HZ TIMR |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Standard | |
Voltage - Supply | 100V ~ 240V | |
Output Type | Relay / NPN | |
Current - Supply | 80 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount |

