Image for E32-T11NF 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32-T11NF 2M

DigiKey Part Number
E32-T11NF2M-ND
Manufacturer
Manufacturer Product Number
E32-T11NF 2M
Description
SENSOR THROUGH-BEAM 4M OIL RESIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 157.480" (4m)
Datasheet
 Datasheet
EDA/CAD Models
E32-T11NF 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
157.480" (4m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP68
Adjustment Type
-
Operating Temperature
25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$502.18000$502.18
Manufacturers Standard Package