
E2E-X3D1-N 10M | |
---|---|
DigiKey Part Number | Z9186-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3D1-N 10M |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X3D1-N 10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.46000 | $117.46 |
5 | $109.28000 | $546.40 |
10 | $106.22900 | $1,062.29 |
25 | $102.57920 | $2,564.48 |
50 | $100.08080 | $5,004.04 |
100 | $97.78630 | $9,778.63 |