
33101C | |
|---|---|
DigiKey Part Number | 811-1229-ND |
Manufacturer | |
Manufacturer Product Number | 33101C |
Description | FIXED IND 100UH 2.4A 70 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 2.4 A 70mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 3.9 @ 800kHz | |
Frequency - Self Resonant | 9.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.142" L x 0.642" W (29.00mm x 16.30mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 5 | $1.82000 | $9.10 |
| 10 | $1.76000 | $17.60 |
| 25 | $1.67000 | $41.75 |
| 50 | $1.56000 | $78.00 |
| 100 | $1.50000 | $150.00 |
| 250 | $1.46000 | $365.00 |
| 500 | $1.41000 | $705.00 |
| 1,000 | $1.35000 | $1,350.00 |

