Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1825-0802E/AT

DigiKey Part Number
MCP1825-0802E/AT-ND
Manufacturer
Manufacturer Product Number
MCP1825-0802E/AT
Description
IC REG LINEAR 0.8V 500MA TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1825-0802E/AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.51000$1.51
25$1.26000$31.50
100$1.14000$114.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.