SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6339PUT+T

DigiKey Part Number
175-MAX6339PUT+TTR-ND - Tape & Reel (TR)
175-MAX6339PUT+TCT-ND - Cut Tape (CT)
175-MAX6339PUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6339PUT+T
Description
IC SUPERVISOR MPU QUAD SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6339PUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
3.3V, 5V, Adj, -5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,258
Factory Stock: 2,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.86000$5.86
10$4.48600$44.86
25$4.14360$103.59
100$3.76720$376.72
250$3.58772$896.93
500$3.47954$1,739.77
1,000$3.39050$3,390.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29651$8,241.27
Manufacturers Standard Package