
MAX3669ETG+T | |
|---|---|
DigiKey Part Number | MAX3669ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3669ETG+T |
Description | IC LASER DRV 622MBPS 5.5V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 3.14V ~ 5.5V 24-TQFN (4x4) |
EDA/CAD Models | MAX3669ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.14V ~ 5.5V | |
Current - Supply | 40 mA | |
Current - Modulation | 75mA | |
Current - Bias | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

