
DS1374C-33# | |
|---|---|
DigiKey Part Number | DS1374C-33#-ND |
Manufacturer | |
Manufacturer Product Number | DS1374C-33# |
Description | IC RTC BINARY COUNTER I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1374C-33# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 175µA @ 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 10 | $7.95000 | $79.50 |
| 46 | $7.09239 | $326.25 |
| 138 | $6.66674 | $920.01 |
| 276 | $6.45841 | $1,782.52 |
| 506 | $6.30662 | $3,191.15 |
| 1,012 | $6.16199 | $6,235.93 |



