
SSP-LB12MW024K03 | |
|---|---|
DigiKey Part Number | 67-2150-ND |
Manufacturer | |
Manufacturer Product Number | SSP-LB12MW024K03 |
Description | LED ENG SUNBRITERA WARMWHT STRIP |
Customer Reference | |
Detailed Description | Task Light White, Warm Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Warm | |
Luminous Flux | 190lm | |
Length | - | |
Profile (W x H) | - | |
Power - Rated | - | |
Voltage - Supply | - | |
Features | - | |
Housing Material | - | |
Rated Life | - | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Lens Type | Flat, Clear | |
Approval Agency | - | |
Base Product Number |

