
SSB-LX7003SIW | |
|---|---|
DigiKey Part Number | SSB-LX7003SIW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX7003SIW |
Description | LED LGT BAR 70X3MM RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused 2V 20mA Rectangle with Flat Top Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 636nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 200mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | $6.08422 | $6,132.89 |

