
LDD-M512RI-RA | |
|---|---|
DigiKey Part Number | 67-1522-ND |
Manufacturer | |
Manufacturer Product Number | LDD-M512RI-RA |
Description | DISP 7SEG 0.56" DBL GRN 10SIP RA |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 10-SIP Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-SIP Right Angle | |
Base Product Number |

