
KLDR.300TXP | |
|---|---|
DigiKey Part Number | F11375-ND |
Manufacturer | |
Manufacturer Product Number | KLDR.300TXP |
Description | FUSE CRTRDGE 300MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.95000 | $41.95 |
| 5 | $34.79800 | $173.99 |
| 10 | $31.32800 | $313.28 |
| 50 | $26.58380 | $1,329.19 |
| 100 | $24.49200 | $2,449.20 |
| 250 | $21.95716 | $5,489.29 |

