Time-Lag 198 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19808000001

DigiKey Part Number
WK4846-ND
Manufacturer
Manufacturer Product Number
19808000001
Description
FUSE GLASS 800MA 250VAC 5X20MM
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.6
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.