
0SPF025.H | |
|---|---|
DigiKey Part Number | 0SPF025.H-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF025.H |
Description | FUSE CARTRIDGE 25A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.41000 | $20.41 |
| 5 | $16.93400 | $84.67 |
| 10 | $15.62400 | $156.24 |
| 50 | $12.94780 | $647.39 |
| 100 | $12.37300 | $1,237.30 |
| 300 | $10.47677 | $3,143.03 |
| 500 | $9.85564 | $4,927.82 |
| 1,000 | $9.51712 | $9,517.12 |

