LT6402-20 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC954A-C

DigiKey Part Number
DC954A-C-ND
Manufacturer
Manufacturer Product Number
DC954A-C
Description
EVAL BOARD FOR LT6402-20
Customer Reference
Detailed Description
LT6402-20 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Differential
Output Type
Differential
Slew Rate
400V/µs
-3db Bandwidth
300MHz
Gain Bandwidth Product
-
Current - Output / Channel
35mA
Current - Supply (Main IC)
30mA
Voltage - Supply, Single/Dual (±)
4V ~ 5.5V, ±2V ~ 2.5V
Utilized IC / Part
LT6402-20
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.