
RK73H2ATTD3923F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD3923FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD3923FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD3923FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD3923F |
Description | RES 392K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD3923F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01940 | $0.97 |
| 100 | $0.01590 | $1.59 |
| 250 | $0.01244 | $3.11 |
| 500 | $0.01052 | $5.26 |
| 1,000 | $0.00900 | $9.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00660 | $33.00 |
| 10,000 | $0.00591 | $59.10 |
| 15,000 | $0.00557 | $83.55 |
| 25,000 | $0.00431 | $107.75 |
| 35,000 | $0.00429 | $150.15 |
| 50,000 | $0.00427 | $213.50 |
| 60,000 | $0.00426 | $255.60 |
| 120,000 | $0.00422 | $506.40 |
| 125,000 | $0.00422 | $527.50 |

