



44100 | |
---|---|
DigiKey Part Number | 1742-1310-ND |
Manufacturer | |
Manufacturer Product Number | 44100 |
Description | KNIFE UTILITY BLADE W/3 BLADES |
Customer Reference | |
Detailed Description | Knife, Utility Blade Storage, Includes 3 Blades, Retractable Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife, Utility | |
Features | Blade Storage, Includes 3 Blades, Retractable Blade | |
Weight | 0.41 lb (185.97 g) |