
TW9990AT-NA1-GR-EVAL | |
|---|---|
DigiKey Part Number | TW9990AT-NA1-GR-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TW9990AT-NA1-GR-EVAL |
Description | EVAL BOARD FOR TW9990 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TW9990 - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | TW9990 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $540.86000 | $540.86 |

