
EP3CLS100F780I7 | |
|---|---|
DigiKey Part Number | EP3CLS100F780I7-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS100F780I7 |
Description | IC FPGA 413 I/O 780FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 413 4451328 100448 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6278 | |
Number of Logic Elements/Cells | 100448 | |
Total RAM Bits | 4451328 | |
Number of I/O | 413 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $1,789.10750 | $7,156.43 |




