cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX1-T2

DigiKey Part Number
1SX1-T2-ND
Manufacturer
Manufacturer Product Number
1SX1-T2
Description
SWITCH SNAP ACTION SPDT 7A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
7A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Operating Position
0.320" (8.13mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.004" (0.1mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

90In Stock
Ships from WEC