
MB2.50C2 | |
|---|---|
DigiKey Part Number | MB2.50C2-ND |
Manufacturer | |
Manufacturer Product Number | MB2.50C2 |
Description | CABLE TIE HLDR QUAD SCREW #3 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #3 | |
Size / Dimension | 0.62" L x 0.62" W x 0.13" H (15.9mm x 15.9mm x 3.3mm) | |
For Use With/Related Products | T18 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.45347 | $6,802.05 |




