


VLP1-D-3 | |
|---|---|
DigiKey Part Number | RPC5342-ND |
Manufacturer | |
Manufacturer Product Number | VLP1-D-3 |
Description | LED LIGHT PIPE CLR VERT 16.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP1-D-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.82000 | $8.20 |
| 100 | $0.60770 | $60.77 |
| 500 | $0.51304 | $256.52 |
| 1,000 | $0.48207 | $482.07 |
| 2,000 | $0.45579 | $911.58 |
| 5,000 | $0.42708 | $2,135.40 |
| 10,000 | $0.40920 | $4,092.00 |
| 25,000 | $0.38972 | $9,743.00 |

