


SRVO-3035B | |
|---|---|
DigiKey Part Number | RPC5207-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3035B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3035B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.140" (3.56mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 5 | $0.32400 | $1.62 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.23860 | $23.86 |
| 250 | $0.22004 | $55.01 |
| 500 | $0.20774 | $103.87 |
| 1,000 | $0.19672 | $196.72 |

