Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
PSC-2
PSC-2
Supporting your Project: Printed Circuit Board Solutions

PSC-2

DigiKey Part Number
RPC4718-ND
Manufacturer
Manufacturer Product Number
PSC-2
Description
BRD SPT REST MNT SNAP LOCK 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
PSC-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.819" (20.80mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Spring Action, Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.32000$3.20
25$0.29960$7.49
50$0.28540$14.27
100$0.27170$27.17
250$0.25468$63.67
500$0.24250$121.25
1,000$0.23092$230.92
3,000$0.21368$641.04
Manufacturers Standard Package