Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Supporting your Project: Printed Circuit Board Solutions

PS-7-01

DigiKey Part Number
RPC4701-ND
Manufacturer
Manufacturer Product Number
PS-7-01
Description
BRD SPT REST MNT SNAP LOCK 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
PS-7-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.768" (19.50mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.41000$0.41
5$0.34000$1.70
10$0.31600$3.16
25$0.28720$7.18
50$0.26820$13.41
100$0.25140$25.14
250$0.23188$57.97
500$0.21896$109.48
1,000$0.20742$207.42
Manufacturers Standard Package