


PL-250-20-01 | |
|---|---|
DigiKey Part Number | RPC2888-ND |
Manufacturer | |
Manufacturer Product Number | PL-250-20-01 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PL-250-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.984" (24.99mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.216" (5.49mm) | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.33400 | $1.67 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.28080 | $7.02 |
| 50 | $0.26220 | $13.11 |
| 100 | $0.24580 | $24.58 |
| 250 | $0.22668 | $56.67 |
| 500 | $0.21402 | $107.01 |
| 1,000 | $0.20270 | $202.70 |

