


NGS-2 | |
|---|---|
DigiKey Part Number | RPC4496-ND |
Manufacturer | |
Manufacturer Product Number | NGS-2 |
Description | GROMMET EDGE SOLID PA NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | NGS-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.29000 | $54.29 |
| 10 | $46.14400 | $461.44 |
| 25 | $43.25600 | $1,081.40 |
| 50 | $41.19280 | $2,059.64 |
| 100 | $39.22880 | $3,922.88 |
| 250 | $36.77632 | $9,194.08 |

