


LCBST-7-01 | |
|---|---|
DigiKey Part Number | RPC4244-ND |
Manufacturer | |
Manufacturer Product Number | LCBST-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBST-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.924" (23.46mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.39000 | $1.95 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.32920 | $8.23 |
| 50 | $0.30780 | $15.39 |
| 100 | $0.28880 | $28.88 |
| 250 | $0.26660 | $66.65 |
| 500 | $0.25194 | $125.97 |
| 1,000 | $0.23880 | $238.80 |

