




HMSP-TM-6-01 | |
|---|---|
DigiKey Part Number | RPC4122-ND |
Manufacturer | |
Manufacturer Product Number | HMSP-TM-6-01 |
Description | BRD SPT SNAP FIT THR STUD 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | HMSP-TM-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.751" (19.07mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16664 | $166.64 |

