
GFA-N6C | |
|---|---|
DigiKey Part Number | GFA-N6C-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N6C |
Description | GROMMET FLIP 0.376" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.160" (4.06mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.376" (9.55mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.44640 | $144.64 |

