


EFA04-34-P03 | |
|---|---|
DigiKey Part Number | EFA04-34-P03-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-P03 |
Description | FIBER OPTIC CORNER GUIDE |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Self-Adhesive Pads Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Corner Guide | |
Specifications | 40.0mm Radius, 4.8mm Height | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 10 | $4.20500 | $42.05 |
| 25 | $3.87640 | $96.91 |
| 50 | $3.64500 | $182.25 |
| 100 | $3.42770 | $342.77 |

