


CTHD003A | |
|---|---|
DigiKey Part Number | RPC3787-ND |
Manufacturer | |
Manufacturer Product Number | CTHD003A |
Description | CBL TIE LOCKING NAT 250LB 1.250' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.33" (110.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.49980 | $49.98 |
| 200 | $0.47590 | $95.18 |
| 300 | $0.46247 | $138.74 |
| 500 | $0.44608 | $223.04 |
| 700 | $0.43560 | $304.92 |

