


CT011A | |
|---|---|
DigiKey Part Number | RPC3718-ND |
Manufacturer | |
Manufacturer Product Number | CT011A |
Description | CBL TIE LOCKING NAT 30LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.06650 | $6.65 |
| 200 | $0.06335 | $12.67 |
| 300 | $0.06153 | $18.46 |
| 500 | $0.05936 | $29.68 |
| 700 | $0.05796 | $40.57 |
| 1,000 | $0.05652 | $56.52 |
| 2,500 | $0.05297 | $132.43 |
| 5,000 | $0.05044 | $252.20 |
| 10,000 | $0.04803 | $480.30 |

