
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 46Mpa | |
Flex Strength | 70Mpa | |
Density | 1.31g/cm³ | |
Operating Temperature | 215°C ~ 225°C | |
Features | - |

