MB96F338RWAPMC-GSK5E2 F²MC-16FX F²MC-16FX MB96330 Microcontroller IC 16-Bit 48MHz 544KB (544K x 8) FLASH 144-LQFP (20x20)
Product Overview
Digi-Key Part Number MB96F338RWAPMC-GSK5E2-ND
Copy   MB96F338RWAPMC-GSK5E2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB96F338RWAPMC-GSK5E2

Copy   MB96F338RWAPMC-GSK5E2
Description IC MCU 16BIT 544KB FLASH 144LQFP
Copy   IC MCU 16BIT 544KB FLASH 144LQFP
Detailed Description

F²MC-16FX F²MC-16FX MB96330 Microcontroller IC 16-Bit 48MHz 544KB (544K x 8) FLASH 144-LQFP (20x20)

Copy   F²MC-16FX F²MC-16FX MB96330 Microcontroller IC 16-Bit 48MHz 544KB (544K x 8) FLASH 144-LQFP (20x20)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-16FX MB96330
Packaging ? Tray ?
Part Status Active
Core Processor F²MC-16FX
Core Size 16-Bit
Speed 48MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, SCI, UART/USART
Peripherals DMA, LVD, LVR, POR, PWM, WDT
Number of I/O 122
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 40x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60

12:17:48 10/22/2018