
CY8C24223A-24PVXIT | |
---|---|
DigiKey Part Number | 448-CY8C24223A-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C24223A-24PVXITCT-ND - Cut Tape (CT) 448-CY8C24223A-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C24223A-24PVXIT |
Description | IC MCU 8BIT 4KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24223A-24PVXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 8x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.81400 | $38.14 |
25 | $3.51640 | $87.91 |
100 | $3.18880 | $318.88 |
250 | $3.03264 | $758.16 |
500 | $2.93850 | $1,469.25 |
1,000 | $2.86102 | $2,861.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.79725 | $5,594.50 |