
VGDS2-S5-D9-DIP | |
|---|---|
DigiKey Part Number | VGDS2-S5-D9-DIP-ND |
Manufacturer | |
Manufacturer Product Number | VGDS2-S5-D9-DIP |
Description | DC DC CONVERTER +/-9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VGDS2-S5-D9-DIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.37" H (32.3mm x 14.7mm x 9.4mm) | |
Supplier Device Package | - | |
Approval Agency | cURus |

