SMI18_Multi-Blade Sold Separately
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI18-5.9-K-P5

DigiKey Part Number
102-3583-ND
Manufacturer
Manufacturer Product Number
SMI18-5.9-K-P5
Description
AC/DC WALL MNT ADAPTER 5.9V 18W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-5.9-K-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
3A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.375 lb (170.1 g)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 980 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
600$13.88508$8,331.05
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

980In Stock
Ships from WEC