
MMC100B-2-N | |
|---|---|
DigiKey Part Number | MMC100B-2-N-ND |
Manufacturer | |
Manufacturer Product Number | MMC100B-2-N |
Description | AC/DC CONVERTER 5V 12V -5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -5V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 1 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.19" L x 3.66" W x 1.97" H (208.0mm x 93.0mm x 50.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | Yes |

