MFR Recommended

DOC052V-012.8M | |
|---|---|
DigiKey Part Number | CW712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DOC052V-012.8M |
Description | XTAL OSC VCOCXO 12.8000MHZ LVCMO |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.555" L x 0.358" W (14.10mm x 9.10mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Current - Supply (Disable) (Max) | - |



